Maxim Integrated 1 Voltage Supervisor 4-Pin SOT-223, DS1233DZ-15+
- RS Stock No.:
- 190-5532
- Mfr. Part No.:
- DS1233DZ-15+
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 5 units)*
€5.89
(exc. VAT)
€7.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.178 | €5.89 |
*price indicative
- RS Stock No.:
- 190-5532
- Mfr. Part No.:
- DS1233DZ-15+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Microprocessor Power Supply Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | Yes | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Pin Count | 4 | |
| Reset Active Time | 450ms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.8mm | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Series | DS1233D | |
| Width | 3.7mm | |
| Minimum Supply Voltage | 1.2V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Microprocessor Power Supply Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection Yes | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Pin Count 4 | ||
Reset Active Time 450ms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.8mm | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Series DS1233D | ||
Width 3.7mm | ||
Minimum Supply Voltage 1.2V | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
The DS1233D EconoReset uses a precision temperature-compensated reference and comparator circuit to monitor the status of the power supply (VCC). When an out-of-tolerance condition is detected, an internal power-fail signal is generated, which forces reset to the active state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for approximately 350ms to allow the power supply and processor to stabilize.
Automatically restarts microprocessor after power failure
Maintains reset for 350ms after VCC returns to an in-tolerance condition
Accurate 5%, 10%, or 15% microprocessor 5V power supply monitoring
Reduces need for discrete components
Precision temperature-compensated voltage reference and voltage sensor
Low-cost TO-92 package or surface mount SOT-223 package
Internal 5k pullup resistor
Compatible with Motorola 68XXX series and HC16 Microprocessors
Operating temperature of -40°C to +85°C
Related links
- Maxim Integrated 1 Voltage Supervisor 4-Pin SOT-223
- Maxim Integrated 1 Voltage Supervisor 4-Pin SOT-223, DS1233AZ-10+T&R
- Maxim Integrated 1 Voltage Supervisor 4-Pin SOT-223, DS1233Z-10+T&R
- Maxim Integrated 1 Voltage Supervisor 4-Pin 3.08 V SOT-23, MAX6315US31D3+T
- Maxim Integrated 1 Voltage Supervisor 4-Pin 3.08 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 4-Pin 4.75 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 4-Pin 4.75 V SOT-143, MAX812LEUS+T
- Maxim Integrated 1 Voltage Supervisor 4-Pin 4.75 V SOT-23, MAX821LUS+T
