Maxim Integrated 1 Voltage Supervisor 4-Pin SOT-223, DS1233AZ-10+T&R
- RS Stock No.:
- 190-5500
- Mfr. Part No.:
- DS1233AZ-10+T&R
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-5500
- Mfr. Part No.:
- DS1233AZ-10+T&R
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Automatically restarts microprocessor after power failure
Monitors pushbutton for external override
Internal circuitry debounces pushbutton switch
Maintains reset for 350ms after VCC returns to an in-tolerance condition or pushbutton released
Accurate 10% or 15% microprocessor 3.3V power supply monitoring
Reduces need for discrete components
Precision temperature-compensated voltage reference and voltage sensor
Low-cost TO-92 package or surface mount SOT-223 package
Internal 5kΩpull-up resistor
Operating temperature of -40°C to +85°C
Related links
- Maxim Integrated 1 Voltage Supervisor 4-Pin SOT-223
- Maxim Integrated 1 Voltage Supervisor 4-Pin SOT-223, DS1233Z-10+T&R
- Maxim Integrated 1 Voltage Supervisor 3-Pin SOT-223, DS1233AZ-15+
- Maxim Integrated 1 Voltage Supervisor 3-Pin SOT-23, DS1812R-10+T&R
- Maxim Integrated 1 Voltage Supervisor 3-Pin SOT-23, DS1813R-10+T&R
- Maxim Integrated 1 Voltage Supervisor 3-Pin 3.3 V SOT-23, DS1818R-10+T&R
- Maxim Integrated 1 Voltage Supervisor 4-Pin SOT-223, DS1233DZ-15+
- Maxim Integrated Voltage Supervisor 3-Pin SOT-23, DS1811R-10+T&R
