Maxim Integrated 1 Voltage Supervisor 5-Pin 5 V SOT-23, MAX6420UK29+T

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
190-5708
Mfr. Part No.:
MAX6420UK29+T
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Supervisors

1

Product Type

Voltage Supervisor

Pin Count

5

Reset Threshold Voltage

5 V

Package Type

SOT-23

Automotive Standard

AEC-Q100

Height

1.3 mm

Length

3 mm

Manual Reset

Yes

Maximum Operating Temperature

125 °C

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

1 V

Monitored Voltage

5 V

Mount Type

Surface

Output Driver

Push Pull, Open Drain

Power Fail Detection

No

Reset Active Time

5.75 ms

Series

MAX6420

Standards/Approvals

No

Sub Type

Microprocessor Supervisory Circuit

Width

1.75 mm

COO (Country of Origin):
TH
Monitor System Voltages from 1.6V to 5V

Capacitor-Adjustable Reset Timeout Period

Manual Reset Input (MAX6412/MAX6413/MAX6414)

Adjustable Reset Input Option (MAX6415–MAX6420)

Dual-Voltage Monitoring (MAX6418/MAX6419/MAX6420)

Low Quiescent Current (1.7μA, typ)

3 RESET Output Options

Push-Pull Active-Low RESET

Push-Pull RESET

Open-Drain Active-Low RESET

Guaranteed Reset Valid to VCC = 1V

Power-Supply Transient Immunity

Small SOT23-5 Packages

Applications

Automotive

Battery-Powered Computers/Controllers

Computers

Critical μP Monitoring

Embedded Controllers

Intelligent Instruments

Medical Equipment

Portable Equipment

Set-Top Boxes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy