Maxim Integrated Voltage Supervisor 6-Pin SOT-23, MAX6710QUT+T
- RS Stock No.:
- 190-5778
- Mfr. Part No.:
- MAX6710QUT+T
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-5778
- Mfr. Part No.:
- MAX6710QUT+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Supervisors | 1 | |
| Output Driver | Open Drain | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Dimensions | 3 x 1.75 x 1.3mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 1 | ||
Output Driver Open Drain | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Dimensions 3 x 1.75 x 1.3mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
Monitor Up to Four Power-Supply Voltages
Precision Factory-Set Reset Threshold Options for 5.0V, 3.3V, 3.0V, 2.5V, and 1.8V Supplies
Adjustable Voltage Threshold Monitors Down to 0.62V with 1.5% Accuracy
Low 35μA Supply Current
Open-Drain active-low RESET Output with 10μA Internal Pullup
5μs Propagation Delay (MAX6700)
140ms (min) Reset Timeout Period (MAX6710)
Active-low RESET Valid to IN1 = 1V or IN2 = 1V
Immune to Short Monitored Supply Transients
Guaranteed from -40°C to +85°C
Small 6-Pin SOT23 Package
Applications
Data Storage Equipment
Desktop and Notebook Computers
High-End Printers
Industrial Equipment
Networking Equipment
Servers and Workstations
Set-Top Boxes
Telecommunications
Precision Factory-Set Reset Threshold Options for 5.0V, 3.3V, 3.0V, 2.5V, and 1.8V Supplies
Adjustable Voltage Threshold Monitors Down to 0.62V with 1.5% Accuracy
Low 35μA Supply Current
Open-Drain active-low RESET Output with 10μA Internal Pullup
5μs Propagation Delay (MAX6700)
140ms (min) Reset Timeout Period (MAX6710)
Active-low RESET Valid to IN1 = 1V or IN2 = 1V
Immune to Short Monitored Supply Transients
Guaranteed from -40°C to +85°C
Small 6-Pin SOT23 Package
Applications
Data Storage Equipment
Desktop and Notebook Computers
High-End Printers
Industrial Equipment
Networking Equipment
Servers and Workstations
Set-Top Boxes
Telecommunications
Related links
- Maxim Integrated Voltage Supervisor 6-Pin UDFN, MAX6895AALT+T
- Maxim Integrated 1 Voltage Supervisor 6-Pin TDFN
- Maxim Integrated 3 Voltage Supervisor 6-Pin 4.75 V SOT-23, MAX6355LSUT+T
- Maxim Integrated Voltage Supervisor 3-Pin SOT-23, MAX809TEUR+T
- Maxim Integrated Voltage Supervisor 3-Pin SOT-23, DS1811R-10+T&R
- Maxim Integrated 1 Voltage Supervisor 6-Pin TDFN, MAX14626ETT+T
- Maxim Integrated 1 Voltage Supervisor 6-Pin 510 mV TSOT, MAX6895AAZT+T
- Texas Instruments Voltage Supervisor 6-Pin SOT-23, TPS3808G15DBVT
