Maxim Integrated 1 Voltage Supervisor 6-Pin TDFN, MAX14626ETT+T
- RS Stock No.:
- 190-5679
- Mfr. Part No.:
- MAX14626ETT+T
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-5679
- Mfr. Part No.:
- MAX14626ETT+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
High Performance
Low On-Resistance 25Ω (typ)
Accurate ±10% Current Limit
+2.3V to +40V Wide Supply Voltage Range
Low Operating Current
Ultra-Low Temperature Coefficient
Robust Protection for Sensors
Avoids Power Dissipation Issues Compared to Discrete Solutions
Thermal Shutdown
Reverse Input Protection
Saves Space in Compact Systems
Eliminates Need for Discrete PTC Poly Switch, Zener Diodes, and Resistors
3mm x 3mm, 6-Pin TDFN Package
Applications
Industrial Current Loop Control
Related links
- Maxim Integrated 1 Voltage Supervisor 6-Pin TDFN
- Maxim Integrated 1 Voltage Supervisor 6-Pin 510 mV TSOT, MAX6895AAZT+T
- Maxim Integrated Voltage Supervisor 6-Pin UDFN, MAX6895AALT+T
- Maxim Integrated Voltage Supervisor 6-Pin SOT-23, MAX6710QUT+T
- Maxim Integrated 3 Voltage Supervisor 6-Pin 4.75 V SOT-23, MAX6355LSUT+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC
- Maxim Integrated 1 Voltage Supervisor 5-Pin 5 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23
