Maxim Integrated 5-Channel Voltage Monitor 14-Pin SOIC, MAX8216CSD+

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
191-5050
Mfr. Part No.:
MAX8216CSD+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

COO (Country of Origin):
PH
The MAX8215 contains five voltage comparators, four are for monitoring +5V, -5V, +12V, and -12V, and the fifth monitors any desired voltage. The MAX8216 is identical, except it monitors ±15V supplies instead of ±12V. The resistors required to monitor these voltages and provide comparator hysteresis are included on-chip. All comparators have open-drain outputs. These devices consume 250μA max supply current over temperature.

4 Dedicated Comparators plus 1 Auxiliary Comparator

5V Dedicated Comparator Has ±1.25% Accuracy

-5V, +12V, -12V, +15V, -15V Dedicated Comparators Have ±1.5% Accuracy

Overvoltage/Undervoltage Detection or Programmable Delay Using Auxiliary Comparator

Internal 1.24V Reference with ±1% Initial Accuracy

Wide Supply Range: 2.7V to 11V

Built-In Hysteresis

250μA Max Supply Current Over Temp.

Independent Open-Drain Outputs

All Precision Components Included

Applications

Data Acquisition Systems

Industrial Controllers

Industrial Equipment

Microprocessor Voltage Monitor: +5V, -5V, +12V, -12V Supply Monitoring (MAX8215), +5V, -5V, +15V, -15V Supply Monitoring (MAX8216)

Mobile Radios

Overvoltage/Undervoltage Detection with Uncommitted Comparator

Portable Instruments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy