Maxim Integrated 1 Voltage Monitor 8-Pin 4.74 V SOIC, MAX1232ESA+

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
190-1535
Mfr. Part No.:
MAX1232ESA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Sub Type

Microprocessor Voltage Monitor

Product Type

Voltage Monitor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Open Drain, Active Low

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

4.74V

Reset Active Time

1000ms

Maximum Operating Temperature

85°C

Height

1.75mm

Width

6.2mm

Series

MAX1232

Standards/Approvals

No

Length

5mm

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

4.5V

COO (Country of Origin):
PH

Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy