Maxim Integrated 1 Voltage Monitor 8-Pin 3.15 V SO, MAX708TESA+
- RS Stock No.:
- 191-6865
- Mfr. Part No.:
- MAX708TESA+
- Manufacturer:
- Maxim Integrated
Subtotal (1 unit)*
€4.47
(exc. VAT)
€5.50
(inc. VAT)
Being discontinued
- Final 162 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €4.47 |
*price indicative
- RS Stock No.:
- 191-6865
- Mfr. Part No.:
- MAX708TESA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Monitor | |
| Sub Type | Voltage Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Active High | |
| Mount Type | Surface | |
| Package Type | SO | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 3.15V | |
| Monitored Voltage | 3V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.75mm | |
| Series | MAX708T | |
| Width | 6.2mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Monitor | ||
Sub Type Voltage Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active Low, Active High | ||
Mount Type Surface | ||
Package Type SO | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 3.15V | ||
Monitored Voltage 3V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.75mm | ||
Series MAX708T | ||
Width 6.2mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.2V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
μMAX Package, Small 8-Pin SO
Precision Supply-Voltage Monitors
2.63V (MAX706P/R, MAX706AP/AR, and MAX708R)
2.93V (MAX706S, MAX706AS, and MAX708S)
3.08V (MAX706T, MAX706AT, and MAX708T)
200ms Reset Time Delay
Debounced TTL/CMOS-Compatible Manual Reset Input
100μA Quiescent Current
WDI Disable Feature (MAX706AP/AR/AS/AT)
Watchdog Timer: 1.6s Timeout
Reset Output Signal:
Active-High Only (MAX706P, MAX706AP)
Active-Low Only (MAX706R/S/T, MAX706AR/AS/AT)
Active-High and Active-Low (MAX708R/S/T)
Voltage Monitor for Power-Fail or Low-Battery Warning
8-Pin Surface-Mount Package
Guaranteed active-low RESET Assertion to VCC = 1V
Applications
Battery-Powered Equipment
Computers
Controllers
Critical μP Power Monitoring
Intelligent Instruments
Portable Instruments
Related links
- Maxim Integrated 1 Voltage Monitor 8-Pin 3.15 V SO
- Maxim Integrated 1 Voltage Monitor 8-Pin 4.74 V SOIC, MAX1232ESA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V PDIP
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V SOIC, MAX706TESA+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V PDIP, MAX706TCPA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V SOIC, MAX706TESA+
- Maxim Integrated 1 Voltage Monitor 4-Pin 3 V SOT-143
