Microchip 1 Voltage Supervisor 5-Pin 3.09 V SOT-23, MIC2775-31YM5-TR
- RS Stock No.:
- 235-4647
- Mfr. Part No.:
- MIC2775-31YM5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€2,190.00
(exc. VAT)
€2,700.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.73 | €2,190.00 |
*price indicative
- RS Stock No.:
- 235-4647
- Mfr. Part No.:
- MIC2775-31YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Power Supply Sequencer | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 3.09V | |
| Monitored Voltage | 3.09V | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Series | MIC2775 | |
| Length | 2.9mm | |
| Minimum Supply Voltage | 1.5V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Power Supply Sequencer | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 3.09V | ||
Monitored Voltage 3.09V | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Series MIC2775 | ||
Length 2.9mm | ||
Minimum Supply Voltage 1.5V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
The Microchip MIC2775 series is a power supply supervisor that provides under voltage monitoring, manual reset capability, and power-on reset generation in a Compact 5-pin SOT package. It include an under voltage detector, a delay generator, a manual reset input, and both active-high and active-low reset outputs. The under voltage detector compares VDD against a fixed threshold. Ten factory-programmed thresholds are available.
Monitors power supply for under voltage conditions
Choice of factory-programmed thresholds
Generates 140ms power-on RESET Pulse
Manual reset capability
Both active-high and active-low RESET outputs
Ultra-low supply current, 3.5μA typical
Related links
- Microchip 1 Voltage Supervisor 5-Pin 3.09 V SOT-23, MIC2775-31YM5-TR
- Microchip 1 Voltage Supervisor 5-Pin SOT-23, MIC2775-29YM5-TR
- Microchip 1 Voltage Supervisor 5-Pin 2.93 V SOT-23
- Microchip 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, MIC2774N-29YM5-TR
- Microchip 1 Voltage Regulator 5-Pin SOT-23, MIC2775-28YM5-TR
- Microchip 1 Voltage Supervisor 5-Pin 2.9 V SOT-23
- Microchip 1 Voltage Supervisor 5-Pin 4.6 V SOT-23
- Microchip 1 Voltage Supervisor 5-Pin 4.6 V SOT-23, MCP1321T-29LE/OT
