Microchip 1 Voltage Supervisor 3-Pin 2.6 V SOT-23, MIC803-26D2VM3-TR
- RS Stock No.:
- 236-8878
- Mfr. Part No.:
- MIC803-26D2VM3-TR
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.55
(exc. VAT)
€10.53
(inc. VAT)
In Stock
- 2,025 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.342 | €8.55 |
| 50 - 75 | €0.334 | €8.35 |
| 100 - 225 | €0.304 | €7.60 |
| 250 - 975 | €0.298 | €7.45 |
| 1000 + | €0.292 | €7.30 |
*price indicative
- RS Stock No.:
- 236-8878
- Mfr. Part No.:
- MIC803-26D2VM3-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Power On Reset Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Monitored Voltage | 1V | |
| Reset Active Time | 1120ms | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 2.6V | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.3mm | |
| Series | MIC803 | |
| Standards/Approvals | RoHS | |
| Width | 2.9mm | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Power On Reset Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Monitored Voltage 1V | ||
Reset Active Time 1120ms | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 2.6V | ||
Maximum Operating Temperature 125°C | ||
Length 2.3mm | ||
Series MIC803 | ||
Standards/Approvals RoHS | ||
Width 2.9mm | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
The Microchip single voltage supervisor with open drain RESET output that provides accurate power supply monitoring and reset generation in microprocessor based systems. The function of the device is to assert a reset signal if the power supply voltage drops below the reset threshold voltage, and retain this reset for the reset timeout period once the power supply increases above the reset threshold voltage.
4.5 μA Supply current typical at 3.6 V
Open-Drain /RESET output
RESET Remains Valid with VCC as low as 1 V
20 ms, 140 ms, or 1120 ms Minimum reset timeout options
2.63 V to 4.63 V Preset voltage threshold options
2.5 % Voltage Threshold accuracy over temperature
–40°C to +125°C Junction temperature range
Related links
- Microchip 1 Voltage Supervisor 3-Pin 2.6 V SOT-23, MIC803-26D2VM3-TR
- Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MIC803-31D2VC3-TR
- Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MIC803-40D4VM3-TR
- Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MIC803-44D2VM3-TR
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, MIC803-31D2VM3-TR
- Microchip 1 Voltage Supervisor 3-Pin 3.21 V SOT-23, MIC803-31D3VM3-TR
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SOT-23, MIC803-29D2VM3-TR
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MIC803-26D3VM3-TR
