Microchip 1 Voltage Supervisor 8-Pin 4.5 V SOIC, TC1232EOA713
- RS Stock No.:
- 264-8866
- Mfr. Part No.:
- TC1232EOA713
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€5,306.40
(exc. VAT)
€6,527.40
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €1.608 | €5,306.40 |
*price indicative
- RS Stock No.:
- 264-8866
- Mfr. Part No.:
- TC1232EOA713
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Monitored Voltage | 4.75V | |
| Reset Threshold Voltage | 4.5V | |
| Reset Active Time | 251ms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TC1232 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Package Type SOIC | ||
Pin Count 8 | ||
Monitored Voltage 4.75V | ||
Reset Threshold Voltage 4.5V | ||
Reset Active Time 251ms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TC1232 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 5.5V | ||
The Microchip processor supervisor provides three important functions to safeguard processor sanity: precision power on/off reset control, watchdog timer and external reset override. On power-up, the it holds the processor in the reset state for a minimum of 250msec after VCC is within tolerance to ensure a stable system start-up. Microprocessor sanity is monitored by the on-board watchdog circuit. The microprocessor must provide a periodic low-going signal on the ST input. Should the processor fail to supply this signal within the selected time-out period (150msec, 600msec or 1200msec), an out-of-control processor is indicated and the TC1232 issues a processor reset as a result. The outputs are immediately driven active when the PB input is brought low by an external push-button switch or other electronic signal. When connected to a push-button switch, the TC1232 provides contact debounce.
Precision Voltage Monitor: Adjustable +4.5V or +4.75V
Reset Pulse Width: 250 msec minimum
No External Components
Adjustable Watchdog Timer: 150msec, 600msec or 1.2sec
Operating Voltage 4.0V to 5.5V
Debounced Manual Reset Input for External Override
Related links
- Microchip 1 Voltage Supervisor 8-Pin 4.5 V SOIC, TC1232EOA713
- Microchip 1 Voltage Supervisor 8-Pin 4.5 V SOIC, TC1232COA713
- MaxLinear 1 Voltage Supervisor 8-Pin 4.5 V SOIC, SP706EN-L/TR
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC, MAX708CSA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC, MAX706CSA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC, MAX706RCSA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC, MAX708ESA+
