STMicroelectronics 1 Voltage Supervisor 5-Pin 4.49 V SOT-23, STM6322MWY6F
- RS Stock No.:
- 686-1508
- Mfr. Part No.:
- STM6322MWY6F
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
€6.05
(exc. VAT)
€7.45
(inc. VAT)
- 125 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.21 | €6.05 |
| 50 - 245 | €0.754 | €3.77 |
| 250 - 495 | €0.574 | €2.87 |
| 500 + | €0.514 | €2.57 |
*price indicative
- RS Stock No.:
- 686-1508
- Mfr. Part No.:
- STM6322MWY6F
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active High, Open Drain, Push Pull, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Monitored Voltage | 4.39V | |
| Reset Active Time | 280ms | |
| Reset Threshold Voltage | 4.49V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.15mm | |
| Length | 2.9mm | |
| Series | STM632 | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active High, Open Drain, Push Pull, Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Monitored Voltage 4.39V | ||
Reset Active Time 280ms | ||
Reset Threshold Voltage 4.49V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.15mm | ||
Length 2.9mm | ||
Series STM632 | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
Supervisor IC with Watchdog Timer (WDT), STMicroelectronics
Microprocessor Supply Voltage Supervisory & Reset Circuits
Related links
- STMicroelectronics 1 Voltage Supervisor 5-Pin 4.49 V SOT-23, STM6322MWY6F
- STMicroelectronics 1 Voltage Supervisor 5-Pin 3 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 5-Pin 2.96 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 5-Pin 3.11 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 5-Pin 2.050 V SOT-23, STM6822MWY6F
- STMicroelectronics 1 Voltage Supervisor 5-Pin 2.7 V SOT-23, STM6822RWY6F
- STMicroelectronics 1 Voltage Supervisor 5-Pin 3.15 V SOT-23, STM6822TWY6F
- STMicroelectronics 1 Voltage Supervisor 5-Pin 3 V SOT-23, STM6321SWY6F
