MaxLinear 1 Voltage Supervisor 8-Pin 4.5 V SOIC, SP706EN-L/TR

Subtotal (1 pack of 5 units)*

€3.92

(exc. VAT)

€4.82

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 305 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€0.784€3.92

*price indicative

Packaging Options:
RS Stock No.:
686-5803
Mfr. Part No.:
SP706EN-L/TR
Manufacturer:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Product Type

Voltage Supervisor

Sub Type

Low Power Microprocessor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

Active Low

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

4.5V

Monitored Voltage

4.4V

Maximum Operating Temperature

85°C

Length

4.9mm

Height

1.75mm

Series

SP706

Standards/Approvals

No

Width

3.9mm

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

1.1V

Microprocessor Supervisory & Reset Circuits, EXAR


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy