Analog Devices 1 Voltage Supervisor 6-Pin 0.64 V SC-70, ADM1085AKSZ-REEL7
- RS Stock No.:
- 742-7705
- Mfr. Part No.:
- ADM1085AKSZ-REEL7
- Manufacturer:
- Analog Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 742-7705
- Mfr. Part No.:
- ADM1085AKSZ-REEL7
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Voltage Supervisor | |
| Sub Type | Simple Sequencer | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Monitored Voltage | 0.6V | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 0.64V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Height | 1.1mm | |
| Series | ADM1085 | |
| Length | 2.2mm | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 2.25V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Voltage Supervisor | ||
Sub Type Simple Sequencer | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Monitored Voltage 0.6V | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 0.64V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Height 1.1mm | ||
Series ADM1085 | ||
Length 2.2mm | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard No | ||
Minimum Supply Voltage 2.25V | ||
Analogue Sequencers, Analog Devices
Analogue and Digital Sequencers, Analog Devices
Analogue and digitally programmable power supply sequencers solve power supply requirements. Analogue Sequencers control the functionality of power-on and power-down sequencing for voltage regulator banks. Digital Sequencers offer total power management platform for monitoring, measuring, sequencing, and margining of many voltages.
Related links
- Analog Devices 1 Voltage Supervisor 4-Pin 2.63 V SC-70, ADM6711RAKSZ-REEL7
- Analog Devices 1 Voltage Supervisor 3-Pin SOT-23, ADM809RARTZ-REEL7
- Analog Devices 1 Voltage Supervisor 8-Pin4.4 V SOIC, ADM706SARZ
- Analog Devices 1 Voltage Supervisor 8-Pin 4.4 V SOIC, ADM706TARZ
- Analog Devices 1 Voltage Supervisor 8-Pin 4.65 V PDIP, ADM690ANZ
- Microchip 1 Voltage Supervisor 3-Pin 2.7 V SC-70
- onsemi 1 Voltage Supervisor 3-Pin 3.24 V SC-70, MAX809SQ308T1G
- Microchip 1 Voltage Supervisor 3-Pin 2.7 V SC-70, TCM809RVLB713
