onsemi 1 Voltage Supervisor 3-Pin 3.24 V SC-70, MAX809SQ308T1G

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

€5.54

(exc. VAT)

€6.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180€0.277€5.54
200 - 480€0.239€4.78
500 - 980€0.207€4.14
1000 - 1980€0.182€3.64
2000 +€0.166€3.32

*price indicative

Packaging Options:
RS Stock No.:
806-2501
Mfr. Part No.:
MAX809SQ308T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Sub Type

Microprocessor Reset Monitor

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active Low, Push Pull

Mount Type

Surface

Package Type

SC-70

Pin Count

3

Reset Active Time

460ms

Monitored Voltage

3.08V

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

3.24V

Maximum Operating Temperature

105°C

Series

MAX809

Width

1.35mm

Standards/Approvals

RoHS

Height

900μm

Length

2.2mm

Automotive Standard

No

Minimum Supply Voltage

1.2V

Maximum Supply Voltage

5.5V

Microprocessor Supervisory & Reset Circuits, On Semiconductor


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy