DiodesZetex 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, APX803-31SAG-7

Subtotal (1 pack of 30 units)*

€4.50

(exc. VAT)

€5.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,770 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
30 +€0.15€4.50

*price indicative

Packaging Options:
RS Stock No.:
822-8906
Mfr. Part No.:
APX803-31SAG-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Sub Type

Microprocessor Reset Monitor

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active Low

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Reset Active Time

280ms

Reset Threshold Voltage

3.08V

Monitored Voltage

3.08V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3mm

Series

APX803

Width

1.4mm

Height

1mm

Standards/Approvals

No

Automotive Standard

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.1V

Microprocessor Supervisory & Reset Circuits, Diodes Inc


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy