Renesas Electronics 2 Voltage Detector 8-Pin 1.33 V PDIP, ICL7665SAIPAZ
- RS Stock No.:
- 921-5734
- Mfr. Part No.:
- ICL7665SAIPAZ
- Manufacturer:
- Renesas Electronics
Subtotal (1 pack of 2 units)*
€4.47
(exc. VAT)
€5.50
(inc. VAT)
Last RS stock
- Final 164 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €2.235 | €4.47 |
*price indicative
- RS Stock No.:
- 921-5734
- Mfr. Part No.:
- ICL7665SAIPAZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Detector | |
| Sub Type | Micropower Voltage Detector | |
| Number of Supervisors | 2 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | CMOS | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 1.33V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 7.11mm | |
| Series | ICL7665S | |
| Length | 10.16mm | |
| Height | 9.14mm | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 16V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Detector | ||
Sub Type Micropower Voltage Detector | ||
Number of Supervisors 2 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver CMOS | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 1.33V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 7.11mm | ||
Series ICL7665S | ||
Length 10.16mm | ||
Height 9.14mm | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 16V | ||
Automotive Standard No | ||
Microprocessor Supervisory & Reset Circuits, Intersil
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- Renesas Electronics 2 Voltage Detector 8-Pin 1.33 V PDIP
- Renesas Electronics 2 Voltage Detector 8-Pin 1.325 V PDIP
- Renesas Electronics 2 Voltage Detector 8-Pin 1.325 V PDIP, ICL7665SACPAZ
- Renesas Electronics 2 Voltage Detector 8-Pin SOIC, ICL7665SAIBAZA
- Renesas Electronics 2 Voltage Detector 8-Pin 1.4 V SOIC, ICL7665SIBAZ
- Renesas Electronics 2 Voltage Detector 8-Pin 16 V SOIC, ICL7665SACBAZ
- Renesas Electronics 2 Voltage Supervisor 8-Pin PDIP, ICL7665SCPAZ
- Renesas Electronics 2 Voltage Supervisor 8-Pin SOIC, ICL7665SCBAZ
