Gossen Metrawatt M611L, 7 Segment Voltage Tester, 1000V ac Continuity Check, Battery Powered CAT II, CAT III, CAT IV,
- RS Stock No.:
- 886-456
- Mfr. Part No.:
- M611L
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)*
€213.35
(exc. VAT)
€262.42
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.35 |
*price indicative
- RS Stock No.:
- 886-456
- Mfr. Part No.:
- M611L
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | 7 Segment | |
| IP Rating | IP64 | |
| Battery Type | AAA, IEC LR03 | |
| Power Source | Battery | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +55°C | |
| Maximum Voltage | 1000V ac | |
| Standards/Approvals | DIN EN 61243-3, DIN EN 61010-1 | |
| Hazardous Area Certification | No | |
| Safety Category Level | CAT II, CAT III, CAT IV | |
| Safety Category Voltage | 1kV | |
| Model Number | M611L | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type 7 Segment | ||
IP Rating IP64 | ||
Battery Type AAA, IEC LR03 | ||
Power Source Battery | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +55°C | ||
Maximum Voltage 1000V ac | ||
Standards/Approvals DIN EN 61243-3, DIN EN 61010-1 | ||
Hazardous Area Certification No | ||
Safety Category Level CAT II, CAT III, CAT IV | ||
Safety Category Voltage 1kV | ||
Model Number M611L | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Gossen-Metrawatt Voltage Tester, 1000V Maximum Voltage, CAT IV Safety Category - M611L
This voltage tester provides non-contact detection and Basic continuity assessment for electrical installations up to high-voltage distribution levels. It is intended for field technicians and electricians working across sites, offering a battery-powered instrument with a clear numerical readout and ingress protection suited to demanding environments. The unit is designed to operate across a broad ambient temperature range suitable for on-site diagnostics.
Features and Benefits:
• 1000 V AC rating enables measurement up to high-voltage circuits
• CAT IV safety level permits use at primary distribution points
• 7-segment display gives readable numerical indication
• AAA battery operation ensures Rapid field battery replacement
• IP64 enclosure resists dust ingress and water splashes
• CAT IV safety level permits use at primary distribution points
• 7-segment display gives readable numerical indication
• AAA battery operation ensures Rapid field battery replacement
• IP64 enclosure resists dust ingress and water splashes
Applications
• Used for live-voltage checks on distribution boards
• Suitable for site maintenance in harsh environments
• Ideal for testing continuity during installation work
• Can be used when working on CAT IV protected systems
• Suitable for site maintenance in harsh environments
• Ideal for testing continuity during installation work
• Can be used when working on CAT IV protected systems
What standards does the device meet?
It is manufactured to DIN EN 61243-3 and DIN EN 61010-1 specifications.
Which battery type powers the instrument?
The unit runs on standard AAA IEC LR03 cells for simple replacement.
What environmental temperatures can it tolerate?
It operates reliably between -15°C and +55°C.
Related links
- Gossen Metrawatt M611L 1000V ac Continuity Check M611L
- Gossen Metrawatt M611G 1000V ac Continuity Check RSCAL, M611G
- Wiha 1000V ac Continuity Check RSCAL, 45217
- Gossen Metrawatt M611H 1000V ac Continuity Check M611H
- Gossen Metrawatt M611G 1000V ac Continuity Check M611G
- Wiha 1000V ac Continuity Check 45217
- Wiha 1000V ac Continuity Check 44319
- Megger TPT420 LED Voltage Tester Battery Powered CAT IV 1013-189
