Wiha, LCD Voltage Tester, 1000V ac Continuity Check, Battery Powered Tensilica LX6, RSCAL, 45217
- RS Stock No.:
- 914-569
- Mfr. Part No.:
- 45217
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€184.24
(exc. VAT)
€226.62
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.24 |
*price indicative
- RS Stock No.:
- 914-569
- Mfr. Part No.:
- 45217
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LCD | |
| RCD Trip Test | No | |
| IP Rating | IP64 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 350g | |
| Maximum Voltage | 1000V ac | |
| Standards/Approvals | IEC 61243-3:2014, CE Certified | |
| Hazardous Area Certification | No | |
| Diameter | 28.5mm | |
| Length | 282mm | |
| Safety Category Level | Tensilica LX6 | |
| Safety Category Voltage | 1.5kV | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LCD | ||
RCD Trip Test No | ||
IP Rating IP64 | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 350g | ||
Maximum Voltage 1000V ac | ||
Standards/Approvals IEC 61243-3:2014, CE Certified | ||
Hazardous Area Certification No | ||
Diameter 28.5mm | ||
Length 282mm | ||
Safety Category Level Tensilica LX6 | ||
Safety Category Voltage 1.5kV | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Wiha Tools voltage and continuity tester is Ideal daily companion to easily check this prerequisite of the safety rule and to support you with the various requirements in your daily work. It allows voltage testing of an extensive range from 0.5 V to 1,000 V AC or 1,500 V DC. In addition, the voltage tester can be used for continuity testing, optical rotational field testing, single-pole testing, and automatic polarity detection. Plus, resistance measurements and frequency measurements can also be conducted. Thanks to a large digital LCD display with background illumination and an LED display, the measurement results are immediately readable. An additional signal sound indicates the current flow during the continuity check. The check can also be conveniently carried out on sockets with a single hand thanks to the integrated spacer.
IP 64 CE certified
CAT III up to 1,000 V and CAT IV up to 600 V
Related links
- Wiha 1000V ac Continuity Check 45217
- Wiha 1000V ac Continuity Check 45216
- Wiha 1000V ac Continuity Check 44319
- Catu MS-918-PG 1000 V dc Battery Powered Tensilica LX6, MS918PG
- Megger TPT420 LED Voltage Tester Battery Powered CAT IV 1013-189
- Megger TPT420 LED Voltage Tester Battery Powered CAT IV, 1013-189
- Megger TPT420 LED Voltage Tester Battery Powered CAT IV 1013-189
- Gossen Metrawatt M611G 1000V ac Continuity Check RSCAL, M611G
