John Drummond MTL15, LED Voltage Tester, 1000V ac/dc CAT IV, MTL15
- RS Stock No.:
- 180-9208
- Mfr. Part No.:
- MTL15
- Manufacturer:
- John Drummond
Subtotal (1 unit)*
€126.30
(exc. VAT)
€155.35
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.30 |
*price indicative
- RS Stock No.:
- 180-9208
- Mfr. Part No.:
- MTL15
- Manufacturer:
- John Drummond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | John Drummond | |
| Product Type | Voltage Tester | |
| Display Type | LED | |
| IP Rating | IP64 | |
| Battery Type | 1.5V AA | |
| Weight | 320g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Voltage | 1000V ac/dc | |
| Maximum Operating Temperature | 55°C | |
| Width | 112mm | |
| Length | 213mm | |
| Height | 72mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT IV | |
| Model Number | MTL15 | |
| Select all | ||
|---|---|---|
Brand John Drummond | ||
Product Type Voltage Tester | ||
Display Type LED | ||
IP Rating IP64 | ||
Battery Type 1.5V AA | ||
Weight 320g | ||
Minimum Operating Temperature -10°C | ||
Maximum Voltage 1000V ac/dc | ||
Maximum Operating Temperature 55°C | ||
Width 112mm | ||
Length 213mm | ||
Height 72mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT IV | ||
Model Number MTL15 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
John Drummond Test Lamp
The John Drummond voltage indicator test lamp can detect voltages up to 1000V DC/AC. The robust design has been created according to health and safety executive. The voltage indicator is provided with three interchangeable test probes for support in applications where access is restricted. LED is provided to show a different level of threshold voltage up to 690V. The view is precise as it shows 360˚ viewing angle even in bright sunlight.
Features and Benefits
• Operating temperature range from -10°C to 55°C
• CAT IV safety rating
• Nominal voltage indications at 50V, 230V, 400V, and 690V AC/DC RMS
• Finger protection and insulated tip
Applications
• Wind turbines installations
• Energy intensive process industries
• High power variable speed drives
• UPS systems
Certifications
• IP64 rated
• BS EN61010
Related links
- John Drummond MTL15 1000V ac/dc CAT IV MTL15
- Gossen Metrawatt DUSPOL analog 1000 1000V ac/dc CAT III, M611D
- Gossen Metrawatt DUSPOL analog 1000 1000V ac/dc CAT III M611D
- Gossen Metrawatt DUSPOL expert 1000 1000V ac/dc Continuity Check CAT IV,
- John Drummond DRUMTL10 500V ac/dc CAT III, MTL10
- John Drummond DRUMTL10 500V ac/dc CAT III DRUMTL10
- John Drummond DRUMTL20 500V ac/dc CAT III DRUMTL20
- John Drummond DRUMTL20 500V ac/dc CAT III, MTL20
