John Drummond DRUMTL10, LED Voltage Tester, 500V ac/dc, Mains Powered CAT IV, CAT III, MTL10

Subtotal (1 unit)*

€105.25

(exc. VAT)

€129.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€105.25

*price indicative

RS Stock No.:
706-8573
Mfr. Part No.:
MTL10
Manufacturer:
John Drummond
Find similar products by selecting one or more attributes.
Select all

Brand

John Drummond

Product Type

Voltage Tester

Display Type

LED

IP Rating

IP67

Power Source

Mains

Weight

320g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Maximum Voltage

500V ac/dc

Width

112mm

Length

213mm

Standards/Approvals

BS EN 61326-1

Height

72mm

Hazardous Area Certification

No

Model Number

DRUMTL10

Safety Category Voltage

600V, 1V

Safety Category Level

CAT IV, CAT III

RoHS Status: Not Applicable

COO (Country of Origin):
PH

Drummond Test Lamps MTL10


Bright LED indication of voltage between 50V and 500V AC/DC

Four distinct bands of illumination above 50, 100, 200 and 400V AC/DC with a 360o viewing angle even in bright sunlight

Identifies potentially lethal voltages at 50V and distinguishes between 110V, 230V and phase to phase voltages in 3 phase systems

Finger shields and insulated probe tips with only 4mm of exposed metal

Double insulated cable with white inner insulation gives a clear warning of abrasion and is heat and oil resistant

Meets the recommendations of the UK Health and Safety Executive in their guidance notes on the electrician’s test lamp (GS38)

Complies with BS EN 61243-3 and BS EN 61010. CAT IV 600V, CAT III 1000V

No batteries required

Mains Voltage Indicators - Contact


Caution

Test lamps should be proved safe before and after use, by testing on a known live circuit, using the continuity tester, or through the Martindale PD690 proving unit.

Supplied with

Carry case, right angled probe tip, two straight tips and instructions

Related links