RS PRO RS-9230, LED Voltage Tester, 600V ac/dc Continuity Check, Battery Powered CAT III, CAT IV, RSCAL
- RS Stock No.:
- 205-0182
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€112.19
(exc. VAT)
€137.99
(inc. VAT)
In Stock
- 23 unit(s) ready to ship
- Plus 200 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.19 |
*price indicative
- RS Stock No.:
- 205-0182
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LED | |
| RCD Trip Test | No | |
| IP Rating | IP64 | |
| Battery Type | AA | |
| Power Source | Battery | |
| Weight | 237g | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Voltage | 600V ac/dc | |
| Length | 30mm | |
| Width | 78mm | |
| Height | 240mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V, 1V | |
| Model Number | RS-9230 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LED | ||
RCD Trip Test No | ||
IP Rating IP64 | ||
Battery Type AA | ||
Power Source Battery | ||
Weight 237g | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Voltage 600V ac/dc | ||
Length 30mm | ||
Width 78mm | ||
Height 240mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V, 1V | ||
Model Number RS-9230 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
RS PRO RS-9230 Two-Pole Voltage Indicator and Continuity Tester
Introducing the RS PRO RS-9230 Two-Pole Voltage Indicator and Continuity Tester, designed to deliver fast and accurate results when testing circuits. This piece of test and measurement equipment combines all of the functionality and versatility needed for precision testing and reliable results for any two-pole voltage and continuity testing applications by using a double-pole probe and contact electrode probe. It is one of the most essential safety proving units in an electricians tool kit, ensuring that it is safe for an electrician to start the electrical installation.
Features and Benefits:
Applications:
Voltage indicators are hand-held proving devices that are used to test if a circuit is live or not. This is absolutely essential for carrying out electrical work at home or on the job to ensure there is no risk of electrocution when working with live circuits. Voltage indicators can include features such as an LED light or audible beep to identify the user of a live electrical presence. Proving units like these are commonly used by:
Does this include an LED light?
Yes, it includes an LED light as a visual alarm
Does it include an audible beep?
Yes, it includes an audible alarm
Standards and Certifications:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO RS-9230 600V ac/dc Continuity Check CAT IV
- Beha-Amprobe 2100-alpha 690V ac/dc Continuity Check CAT IV
- Testo 750-2 690V ac/dc Continuity Check CAT IV 0590 7502
- RS PRO IVT-10 750V ac/dc Continuity Check CAT IV, RSCAL
- Beha-Amprobe 2100-BETA 690V ac/dc Continuity Check CAT IV
- Ideal Industries 61-557 600V ac/dc Continuity Check 61-557
- Sefram SEFRAM66 1500V dc Continuity Check CAT IV SEFRAM66
- Fluke T150 690V ac/dc Continuity Check CAT IV FLUKE T150
