Beha-Amprobe 2100-alpha, LED Voltage Tester, 690V ac/dc Continuity Check, Battery Powered CAT III, CAT IV, RSCAL,
- RS Stock No.:
- 836-4706
- Mfr. Part No.:
- 2100-alpha
- Manufacturer:
- Beha-Amprobe
Subtotal (1 unit)*
€153.48
(exc. VAT)
€188.78
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.48 |
*price indicative
- RS Stock No.:
- 836-4706
- Mfr. Part No.:
- 2100-alpha
- Manufacturer:
- Beha-Amprobe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beha-Amprobe | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LED | |
| RCD Trip Test | Yes | |
| IP Rating | IP64 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 320g | |
| Minimum Operating Temperature | -15°C | |
| Battery Life | 10000Measurements | |
| Maximum Operating Temperature | 55°C | |
| Maximum Voltage | 690V ac/dc | |
| Length | 35mm | |
| Standards/Approvals | CE | |
| Width | 78mm | |
| Height | 280mm | |
| Hazardous Area Certification | No | |
| Model Number | 2100-alpha | |
| Safety Category Voltage | 600V, 690V | |
| Safety Category Level | CAT III, CAT IV | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Beha-Amprobe | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LED | ||
RCD Trip Test Yes | ||
IP Rating IP64 | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 320g | ||
Minimum Operating Temperature -15°C | ||
Battery Life 10000Measurements | ||
Maximum Operating Temperature 55°C | ||
Maximum Voltage 690V ac/dc | ||
Length 35mm | ||
Standards/Approvals CE | ||
Width 78mm | ||
Height 280mm | ||
Hazardous Area Certification No | ||
Model Number 2100-alpha | ||
Safety Category Voltage 600V, 690V | ||
Safety Category Level CAT III, CAT IV | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fluke Voltage Tester, 690V Maximum Voltage, CAT IV Safety Category Level - 2100-alpha
This voltage tester is a battery-powered two-pole instrument designed for checking voltage and continuity in industrial and commercial environments. It detects AC and DC voltage automatically, indicates polarity and phase rotation, and includes a torch for working in low-light conditions while meeting recognised safety standards.
Features and Benefits:
• LED and LCD combine for clear voltage indication up to 1000 V
• Switchable load and buttons allow accurate RCD trip testing
• Continuity check with audible and Visual signalling for wiring faults
• Low resistance indication enables coil-free contactor checks
• Double‑insulated leads include wear indication for safety monitoring
• IP64 protection preserves function in dusty or splash conditions
• Switchable load and buttons allow accurate RCD trip testing
• Continuity check with audible and Visual signalling for wiring faults
• Low resistance indication enables coil-free contactor checks
• Double‑insulated leads include wear indication for safety monitoring
• IP64 protection preserves function in dusty or splash conditions
Applications
• Suitable for testing distribution panels and switchgear installations
• Ideal for verifying RCD operation with 10 mA or 30 mA trips
• Used with motor control units for phase rotation checks
• Suitable for commissioning and maintenance of industrial systems
• Used for single‑pole phase testing on live installations
• Ideal for verifying RCD operation with 10 mA or 30 mA trips
• Used with motor control units for phase rotation checks
• Suitable for commissioning and maintenance of industrial systems
• Used for single‑pole phase testing on live installations
What battery configuration powers the unit?
It uses two AAA (IEC LR03) cells and yields over 10,000 measurements at under 5 s per measurement.
How does the device reduce false voltage readings?
Two-button switched load provides low-impedance mode to eliminate ghost voltages and a high-impedance mode for non-intrusive checks.
What environmental limits affect operation?
It operates between −15°C and 55°C and tolerates up to 95% relative humidity at altitudes up to 2,000 m.
Which safety categories and standards does it meet?
The instrument is rated to CAT IV/600 V and CAT III/690 V and complies with IEC 61243-3:2014 and EN 61243-3:2014.
What indications are provided for continuity and low resistance?
Continuity uses a Visual LED and audible tone, with low-resistance acoustic indication below specified ohm thresholds.
Standards
CAT IV 600 V, CAT III 690 V
Supplied with
Users manual, GS 38 caps, 2 x 1.5V (AAA / IEC LR03) batteries (installed).
Related links
- Beha-Amprobe 2100-alpha 690V ac/dc Continuity Check CAT IV, 2100-alpha
- Beha-Amprobe 2100-BETA 690V ac/dc Continuity Check CAT IV
- Beha-Amprobe 2100-BETA 690V ac/dc Continuity Check CAT IV, 2100-BETA
- Beha-Amprobe 2100 1200 V dc Battery Powered CAT IV UKAS,
- Beha-Amprobe 2100 1200 V dc Battery Powered CAT IV 2100-GAMMA
- Beha-Amprobe 2100-DELTA 1500 V dc Battery Powered CAT III
- Testo 750-2 690V ac/dc Continuity Check CAT IV, 0590 7502
- Testo 750-2 690V ac/dc Continuity Check CAT IV 0590 7502
