Beha-Amprobe 2100-DELTA, LCD Voltage Tester, 1500 V dc, 1000V ac Continuity Check, Battery Powered CAT III, CAT IV,

Subtotal (1 unit)*

€210.00

(exc. VAT)

€258.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€210.00

*price indicative

Calibration Options:

RS Stock No.:
210-7931
Distrelec Article No.:
301-97-032
Mfr. Part No.:
2100-DELTA
Manufacturer:
Beha-Amprobe
Find similar products by selecting one or more attributes.
Select all

Brand

Beha-Amprobe

Product Type

Voltage Tester

Continuity Check

Yes

Display Type

LCD

RCD Trip Test

No

IP Rating

IP64

Battery Type

AAA

Power Source

Battery

Weight

320g

Minimum Operating Temperature

-15°C

Battery Life

10000Measurements

Maximum Operating Temperature

55°C

Maximum Voltage

1500V dc, 1000V dc

Height

210mm

Hazardous Area Certification

No

Width

63mm

Standards/Approvals

CE

Length

37mm

Model Number

2100-DELTA

Safety Category Voltage

1kV

Safety Category Level

CAT III, CAT IV

COO (Country of Origin):
CN

Fluke Voltage Tester, 1000V Safety Category, 1500V DC Maximum Voltage - 2100-DELTA


This voltage tester is a handheld instrument designed for electrical troubleshooting in industrial and commercial settings, allowing technicians to measure AC/DC voltage, current, resistance, continuity and frequency while offering protection against dust and splashes. It operates from battery power and provides TRMS measurements Plus Visual and tactile indicators to support live circuit diagnostics under varied environmental conditions.

Features and Benefits:


• Measures up to 1000V AC and 1500V DC for extended range
• Open jaw enables 0.1-200.0A AC current checks without breaking circuits
• IP64 ingress protection permits use in damp or dusty locations
• LCD with backlight and LED panel for clear readings in low light
• Battery life supports 10,000 measurements for prolonged field use

Applications


• Suitable for maintenance on industrial three-phase installations
• Ideal for locating broken phase conductors using non-contact EF detection
• Used for checking continuity and low-resistance contacts in relays
• Can be used for frequency verification up to 800Hz in drives
• Used with live conductors to indicate phase rotation right or left

What batteries does it require and how long do they last?


It uses two AAA (1.5V IEC LR03) cells and is rated for more than 10,000 measurements under the specified duty cycle.

Which safety categories and standards does it meet?


It is rated to CAT III 1000V and CAT IV 600V and built according to IEC/EN 61243-3:2014 and DIN VDE 0682-401:2015.

How does the unit indicate voltage presence and polarity?


Voltage presence is shown via LED indicators and the LCD while polarity detection is provided across the full measurement range.

Is it suitable for RCD trip testing or hazardous areas?


It does not provide RCD trip-testing functionality and has no hazardous-area certification.

What operating temperatures and storage conditions are specified?


The instrument is specified to operate between -15°C and 55°C and has defined recovery and operating altitude limits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy