Sefram SEFRAM40, LED Voltage Tester, 690V ac Continuity Check CAT III, CAT II, SEFRAM40

Subtotal (1 unit)*

€39.23

(exc. VAT)

€48.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.23

*price indicative

Calibration Options:

Each

€87.95

(exc. VAT)

€108.18

(inc. VAT)

RS Stock No.:
230-7468
Distrelec Article No.:
301-78-005
Mfr. Part No.:
SEFRAM40
Manufacturer:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Product Type

Voltage Tester

Continuity Check

Yes

Display Type

LED

IP Rating

IP54

Battery Type

AAA

Weight

155g

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

55°C

Maximum Voltage

690V ac

Height

27mm

Length

221mm

Standards/Approvals

EN/IEC 61243-3:2014, CE

Width

61mm

Hazardous Area Certification

No

Model Number

SEFRAM40

Safety Category Level

CAT III, CAT II

Safety Category Voltage

690V ac

COO (Country of Origin):
CN
The SEFRAM40 is an automatic, compact, reliable and robust voltage tester. It can measure voltages up to 690 V, with the following functions:

AC voltage measurement

DC voltage measurement

Unipolar phase detection

Measure of continuity

Protection : IP54

Safety : CAT III 600V and CAT II 690V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy