Penta VEC1036F, LED Voltage tester, 36000V ac, No
- RS Stock No.:
- 248-5336
- Mfr. Part No.:
- VEC1036F
- Manufacturer:
- Penta
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€607.03
(exc. VAT)
€746.65
(inc. VAT)
Related links
- Penta MTAG1036FCUA 36000V ac
- P1030 1000V ac
- Chauvin Arnoux P06230202 600V ac, CAT III 600V
- Martindale VI13800 600V ac/dc CAT III 1000V With RS Calibration
- Martindale VI13800 600V ac/dc CAT III 1000V
- John Drummond MTL15 1000V ac/dc CAT IV With RS Calibration
- Sefram SEFRAM40 690V ac CAT III 600V
- Megger TPT420 LED Voltage tester Continuity Check CAT IV