Penta MTAG1036FCUA, LED Voltage Indicator, 36000V ac, Battery Powered CAT IV, MTAG1036FCUA
- RS Stock No.:
- 221-7792
- Mfr. Part No.:
- MTAG1036FCUA
- Manufacturer:
- Penta
Subtotal (1 unit)*
€915.84
(exc. VAT)
€1,126.48
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €915.84 |
*price indicative
- RS Stock No.:
- 221-7792
- Mfr. Part No.:
- MTAG1036FCUA
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Voltage Indicator | |
| Display Type | LED | |
| Battery Type | Alkaline | |
| Power Source | Battery | |
| Weight | 390g | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Voltage | 36000V ac | |
| Hazardous Area Certification | No | |
| Length | 280mm | |
| Diameter | 59mm | |
| Standards/Approvals | IEC 61243-1 | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 10kV | |
| Model Number | MTAG1036FCUA | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Voltage Indicator | ||
Display Type LED | ||
Battery Type Alkaline | ||
Power Source Battery | ||
Weight 390g | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Voltage 36000V ac | ||
Hazardous Area Certification No | ||
Length 280mm | ||
Diameter 59mm | ||
Standards/Approvals IEC 61243-1 | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 10kV | ||
Model Number MTAG1036FCUA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Sibille voltage detector is designed for proving dead, making sure that nominal voltage is actually absent on a circuit in an HV distribution system between 10 to 36 kV. The device will detect any nominal voltage on over head lines and stations. It will avoid detecting most induced voltages in order to allow grounding operations.
Optimised indication
100 dB sound signal
Related links
- Megger TPT420 LED Voltage Tester Battery Powered CAT IV 1013-189
- Catu MS-917 690V ac/dc Continuity Check MS-917
- Testo 750-2 690V ac/dc Continuity Check CAT IV, 0590 7502
- Beha-Amprobe 2100-alpha 690V ac/dc Continuity Check CAT IV
- RS PRO RS-9230 600V ac/dc Continuity Check CAT IV, RSCAL
- Catu MS-917 690V ac/dc Continuity Check RSCAL, MS 917
- RS PRO RS-9230 600V ac/dc Continuity Check CAT IV
- Beha-Amprobe 2100-alpha 690V ac/dc Continuity Check CAT IV, 2100-alpha
