Martindale MARVT28, LCD Voltage Tester, 690V Continuity Check, Battery Powered CAT III 600 V, CAT IV 300 V, RSCAL,
- RS Stock No.:
- 253-7444
- Mfr. Part No.:
- RSVT28
- Manufacturer:
- Martindale
Subtotal (1 unit)*
€145.76
(exc. VAT)
€179.28
(inc. VAT)
In Stock
- 18 unit(s) ready to ship
- Plus 35 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.76 |
*price indicative
- RS Stock No.:
- 253-7444
- Mfr. Part No.:
- RSVT28
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LCD | |
| IP Rating | IP64 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 130g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Voltage | 690V | |
| Height | 27mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 205mm | |
| Width | 67mm | |
| Calibrated | RSCAL | |
| Model Number | MARVT28 | |
| Safety Category Level | CAT III 600 V, CAT IV 300 V | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LCD | ||
IP Rating IP64 | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 130g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Voltage 690V | ||
Height 27mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 205mm | ||
Width 67mm | ||
Calibrated RSCAL | ||
Model Number MARVT28 | ||
Safety Category Level CAT III 600 V, CAT IV 300 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Martindale Voltage Tester
The Martindale voltage tester measures voltage ranging between 12V and 690VAC/DC. It comes with AAA batteries and an instruction manual.
Features and Benefits
LED indication
25mm x 15mm digit LCD display
Single-pole phase test ranges between 90v and 690V
Phase rotation test ranges between100V and 690V
Continuity range is500kOhm
GS38 caps are removable
Cable length is1.2m
Auto power OFF
Torch light with white LED
Power supply is 1.5V AAAx2
Dimensions: 258mm x 73mm x 23mm
CAT IV 600V, CAT III 1000V safety ratings
Operating temperature ranges between -10°C and 55°C
Applications
Electrical systems
Industrial applications
Commercial applications
Certifications
IP64 rated
EN61243-3:2010
Related links
- Martindale MARVT28 690V Continuity Check CAT IV 300 V, VT28
- Martindale MARVT25 690V Continuity Check CAT IV 300 V, VT25
- Gossen Metrawatt PROFISAFE 690L 690V Continuity Check CAT IV, M630J
- Fluke T150 690V ac/dc Continuity Check CAT IV, FLUKE T150
- Fluke T130 690V ac/dc Continuity Check CAT III FLUKE T130
- Fluke T130 690V ac/dc Continuity Check CAT III, FLUKE T130
- Fluke T150 690V ac/dc Continuity Check CAT IV FLUKE T150
- Extech VT30 690V Continuity Check CAT IV, VT30
