Gossen Metrawatt PROFISAFE 690L, LCD Voltage Tester, 690V Continuity Check, Battery Powered CAT III, CAT IV, M630J
- RS Stock No.:
- 901-1181
- Mfr. Part No.:
- M630J
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)*
€168.66
(exc. VAT)
€207.45
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €168.66 |
*price indicative
- RS Stock No.:
- 901-1181
- Mfr. Part No.:
- M630J
- Manufacturer:
- Gossen Metrawatt
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Battery Type | Lithium | |
| Power Source | Battery | |
| Weight | 170g | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 45°C | |
| Maximum Voltage | 690V | |
| Width | 48mm | |
| Standards/Approvals | VDE 0470 Part 1, DIN EN 610101:2011, VDE 04111:2011, VDE 0682401:201102, VDE 0843201, DIN EN 613261, DIN EN 612433, DIN EN 60529 | |
| Height | 37mm | |
| Hazardous Area Certification | No | |
| Length | 231mm | |
| Model Number | PROFISAFE 690L | |
| Safety Category Voltage | 600V, 690V | |
| Safety Category Level | CAT III, CAT IV | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LCD | ||
IP Rating IP65 | ||
Battery Type Lithium | ||
Power Source Battery | ||
Weight 170g | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 45°C | ||
Maximum Voltage 690V | ||
Width 48mm | ||
Standards/Approvals VDE 0470 Part 1, DIN EN 610101:2011, VDE 04111:2011, VDE 0682401:201102, VDE 0843201, DIN EN 613261, DIN EN 612433, DIN EN 60529 | ||
Height 37mm | ||
Hazardous Area Certification No | ||
Length 231mm | ||
Model Number PROFISAFE 690L | ||
Safety Category Voltage 600V, 690V | ||
Safety Category Level CAT III, CAT IV | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Voltage Tester, 690V Maximum Voltage, 600V Safety Category Voltage - M630J
Features and Benefits:
• IP65 enclosure protects against dust ingress and water jets for outdoor use
• CAT III and CAT IV safety ratings allow testing in distribution and service equipment
• 690V maximum voltage detection enables assessment of high-voltage circuits
• Continuity check capability confirms conductor integrity quickly
• 170g lightweight design improves portability for routine site inspections
Applications
• Ideal for live-voltage verification during maintenance activities
• Used for continuity verification of protective and functional conductors
• Can be used outdoors in rainy conditions due to water-resistant housing
• Suitable for temperature-varied environments from -15°C to 45°C
What display information will I see during a test?
How does the device perform across different ambient temperatures?
Is the tester certified to recognised standards for electrical test equipment?
Can this be used in hazardous area testing?
Related links
- Martindale MARVT28 690V Continuity Check CAT IV 300 V, VT28
- Martindale MARVT28 690V Continuity Check CAT IV 300 V
- Fluke T150 690V ac/dc Continuity Check CAT IV, FLUKE T150
- Fluke T130 690V ac/dc Continuity Check CAT III FLUKE T130
- Fluke T130 690V ac/dc Continuity Check CAT III, FLUKE T130
- Fluke T150 690V ac/dc Continuity Check CAT IV FLUKE T150
- Extech VT30 690V Continuity Check CAT IV, VT30
- Martindale MARVT25 690V Continuity Check CAT IV 300 V, VT25
