PB SWISS TOOLS Voltage Tester, 250V, PB 175/0
- RS Stock No.:
- 288-8716
- Distrelec Article No.:
- 180-31-453
- Mfr. Part No.:
- PB 175/0
- Manufacturer:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8716
- Distrelec Article No.:
- 180-31-453
- Mfr. Part No.:
- PB 175/0
- Manufacturer:
- PB SWISS TOOLS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Voltage Tester | |
| Weight | 17g | |
| Maximum Voltage | 250V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN VDE 0680-6 | |
| Length | 50mm | |
| Diameter | 3mm | |
| Safety Category Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Voltage Tester | ||
Weight 17g | ||
Maximum Voltage 250V | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN VDE 0680-6 | ||
Length 50mm | ||
Diameter 3mm | ||
Safety Category Voltage 250V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The voltage tester is designed for testing power outlets ranging from 110 to 250 volts. It conforms to the DIN VDE 0680-6 standard, ensuring safety and reliability in electrical testing.
Suitable for testing power outlets from 110 to 250 volts
Compliant with DIN VDE 0680-6 standard for safety
Compact and portable design for easy use
Accurate voltage readings for precise testing
Multi-functional tool for both personal and professional use
Related links
- PB SWISS TOOLS PB 175/1-75 Voltage Tester PB 175/1-75
- PB SWISS TOOLS PB 175.1-100 Voltage Tester PB 175.1-100
- PB SWISS TOOLS Screwdriver, 80 mm Blade
- PB SWISS TOOLS Screwdriver 60 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Insulated Screwdriver, 80 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Screwdriver 60 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Mallet
- PB SWISS TOOLS Scribe
