PB SWISS TOOLS PB 175/1-75 Voltage Tester, 250V, PB 175/1-75
- RS Stock No.:
- 288-8718
- Distrelec Article No.:
- 180-31-454
- Mfr. Part No.:
- PB 175/1-75
- Manufacturer:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8718
- Distrelec Article No.:
- 180-31-454
- Mfr. Part No.:
- PB 175/1-75
- Manufacturer:
- PB SWISS TOOLS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Voltage Tester | |
| Weight | 36g | |
| Maximum Voltage | 250V | |
| Length | 75mm | |
| Diameter | 3.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Safety Category Voltage | 250V | |
| Model Number | PB 175/1-75 | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Voltage Tester | ||
Weight 36g | ||
Maximum Voltage 250V | ||
Length 75mm | ||
Diameter 3.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Safety Category Voltage 250V | ||
Model Number PB 175/1-75 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Voltage Tester Screwdriver is designed for safely testing AC voltage levels ranging from 110V to 250V. With its slotted tip, sized SL3.5, it allows for easy insertion into electrical outlets or terminals for voltage detection.
RoHS compliant
