Chauvin Arnoux, LED Voltage Tester, 690 V ac, 750V dc Continuity Check, Battery Powered CAT IV, RSCAL, P01191742Z
- RS Stock No.:
- 913-6849
- Mfr. Part No.:
- P01191742Z
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€148.32
(exc. VAT)
€182.43
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.32 |
*price indicative
- RS Stock No.:
- 913-6849
- Mfr. Part No.:
- P01191742Z
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Battery Type | AAA, LR03 | |
| Power Source | Battery | |
| Weight | 210g | |
| Minimum Operating Temperature | -15°C | |
| Maximum Voltage | 690V ac, 750V ac | |
| Maximum Operating Temperature | 45°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 612433, IEC 613261 | |
| Width | 64mm | |
| Height | 40mm | |
| Length | 163mm | |
| Safety Category Level | CAT IV | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LED | ||
IP Rating IP65 | ||
Battery Type AAA, LR03 | ||
Power Source Battery | ||
Weight 210g | ||
Minimum Operating Temperature -15°C | ||
Maximum Voltage 690V ac, 750V ac | ||
Maximum Operating Temperature 45°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 612433, IEC 613261 | ||
Width 64mm | ||
Height 40mm | ||
Length 163mm | ||
Safety Category Level CAT IV | ||
Calibrated RSCAL | ||
Safety Category Voltage 600V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Chauvin Arnoux Low-voltage Two-pole Voltage Absence Tester CA742
Chauvin Arnoux CA742 is a voltage detector with indicator lights. It is an instrument of choice for electricians checking that no voltage is present before working on an electrical installation connected to the network. It complies with IEC 61243-3 Edition 2 and can be used to work on any indoor or outdoor 600 V CAT IV installation. To fulfil the requirements of the standards and legislation in different countries, RS offers different versions - without IP2X accessories ( 914-0021 ) and with IP2X accessories ( 914-0025 ). The CA742 is equipped with a redundant safety system in the event of power supply faults. An 'ELV LED' flashes whenever the voltage exceeds 50 V AC / 120 V DC. The full Autotest of the CA742 checks the electrical circuits, the power supply, the display and the condition of the measurement leads.
Features and Benefits
Full integrated autotest
Voltage testing up to 690 V AC (16 2/3 Hz - 800 Hz) / 750 V DC
Single-pole phase test
Phase sequence testing up to 400 Hz
Input impedance >300 kΩ
Continuity testing
Removable test probe and cable
Dimensions 163 x 64 x 40 mm
IP65 protection rating
Weight 210 g
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
Note
The voltages indicated on the CA742 are nominal voltages - users must ensure the device will be used on networks at standardised voltages.
Standards
EN 61243-3 Ed.2009, EN 61243-3 Ed.2010, DIN VDE 0682-401 Ed.2011
Supplied with
Red test probe 2 mm diameter, black lead terminated by test probe 2mm diameter (CA742) or 90 cm black lead and 25 cm red lead terminated
by an IP2X probe tip 4 mm diameter (CA742 IP2X) Plus (both models) strap, battery (x2), user manual (in 5 languages), verification certificate
by an IP2X probe tip 4 mm diameter (CA742 IP2X) Plus (both models) strap, battery (x2), user manual (in 5 languages), verification certificate
Related links
- Chauvin Arnoux 690 V ac Battery Powered CAT IV, P01191742Z
- Chauvin Arnoux CA 742 IP2X 690 V ac Battery Powered CAT IV, P01191742D
- Chauvin Arnoux CA 762 IP2X 690 V ac Battery Powered CAT IV, P01191762D
- Chauvin Arnoux 1000 V ac Battery Powered CAT IV P01191771
- Chauvin Arnoux 1000 V ac Battery Powered CAT IV P01191771A
- Chauvin Arnoux 1000 V ac Battery Powered CAT IV P01191773
- Chauvin Arnoux 1000 V ac Battery Powered CAT IV, P01191771
- Chauvin Arnoux 1000 V ac Battery Powered CAT IV, P01191771A
