Chauvin Arnoux, LED Voltage Tester, 1000 V ac, 1400V dc Continuity Check, Battery Powered CAT IV, P01191771

Subtotal (1 unit)*

€187.86

(exc. VAT)

€231.07

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 22 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€187.86

*price indicative

RS Stock No.:
896-2177
Mfr. Part No.:
P01191771
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Voltage Tester

Continuity Check

Yes

Display Type

LED

RCD Trip Test

Yes

IP Rating

IP65

Battery Type

AA Alkaline, LR6

Power Source

Battery

Weight

350g

Minimum Operating Temperature

-30°C

Maximum Voltage

1000V ac, 1400V ac

Maximum Operating Temperature

60°C

Length

228mm

Width

60mm

Standards/Approvals

CE, IEC 612433

Hazardous Area Certification

No

Height

39mm

Safety Category Level

CAT IV

Safety Category Voltage

1kV

RoHS Status: Exempt

CA771 Voltage Absence Tester (VAT) CAT IV 1000V


The CA771 is a Voltage Absence Tester with LEDs for voltages up to 1000 VAC/1400 VDC with audible extended continuity and phase rotation testing. The CA771 also offers trip testing of RCDs rated 30 mA (or less), as well as lighting of the test probe/point of measurement.

1000 VAC / 1400 VDC

Designed for extreme temperature conditions -30°C to +60°C

Single-pole phase test

Extended continuity test with audible and Visual indication.

Two-pole phase sequence test with 2-wire method

RCD trip testing and Detection of stray voltages

Lighting of point of measurement

IP65

Voltage Level Indicators


A range of voltage testers each available in versions suitable for electronic or electrical applications.

Standards

IEC 61243-3:2009, EN 61243-3:2010, IEC 61010 1,000 V CAT IV

Supplied with

Voltage absence tester, User's guide in 5 languages, 2 x 1.5 V LR03/AAA batteries, 1 set of removable test probes Ø 2 mm with crystal safety cover, 1 probe-tip protection and 1 Velcro strap.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy