LM2907M-8/NOPB, Frequency to Voltage Converter ±1%FSR, 8-Pin SOIC

Bulk discount available

Subtotal (1 tube of 95 units)*

€160.835

(exc. VAT)

€197.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 665 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
95 - 95€1.693€160.84
190 - 380€1.479€140.51
475 +€1.442€136.99

*price indicative

RS Stock No.:
100-0705
Mfr. Part No.:
LM2907M-8/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Converter Function

FVC

Linearity Error

±1%FSR

Power Supply Type

Single

Typical Single Supply Voltage

12 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.45mm

Height

1.45mm

Length

4.9mm

Maximum Operating Temperature

+85 °C

Width

3.9mm

Minimum Operating Temperature

-40 °C

Voltage/Frequency Converters, National Semiconductor


National Semiconductor's economic Voltage to Frequency converters feature low power consumption and a wide dynamic range, and are ideal for analogue-to-digital conversion applications.

Also available in this range are Frequency to Voltage converters that are well suited to applications such as tachometers and speed governors.

Related links