HOBUT D48 Series Analogue Voltmeter AC, 45 mm, 45 mm
- RS Stock No.:
- 312-785
- Mfr. Part No.:
- D48MIS500V/2-001
- Manufacturer:
- HOBUT
Get a bulk buy discount
Add 5 more to save €4.45
View bulk pricing optionsSubtotal (1 unit)*
€29.44
(exc. VAT)
€36.21
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €29.44 | - |
| 5 - 9 | €28.55 | €4.45 |
| 10 + | €27.91 | €15.30 |
*price indicative
- RS Stock No.:
- 312-785
- Mfr. Part No.:
- D48MIS500V/2-001
- Manufacturer:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Product Type | Analogue Voltmeter | |
| Current Type | AC | |
| Cutout Height | 45mm | |
| Cutout Width | 45mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, ISO 9001, UKAS | |
| Series | D48 | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Product Type Analogue Voltmeter | ||
Current Type AC | ||
Cutout Height 45mm | ||
Cutout Width 45mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, ISO 9001, UKAS | ||
Series D48 | ||
- COO (Country of Origin):
- GB
Standard DIN AC Moving Iron Meters
90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)
Direct reading voltmeters and ammeters for measuring resistive loads
Note
Ammeter scales illustrated, voltmeter scales are similar
Supplied with
mounting brackets.
Related links
- HOBUT D48 Series Analogue Voltmeter AC 45 mm
- HOBUT D48 Series Analogue Voltmeter DC 45 mm
- HOBUT D96 Series Analogue Voltmeter AC 92 mm
- HOBUT D72 Series Analogue Voltmeter AC 68 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter AC 45 mm
- HOBUT Analogue Voltmeter DC, 45 x 45 mm
- RS PRO Analogue Voltmeter AC 45 mm
- HOBUT D96 Series Analogue Voltmeter DC 92 mm
