HOBUT D48 Series Analogue Voltmeter DC, 45 mm, 45 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€51.45

(exc. VAT)

€63.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€51.45
5 - 9€49.91
10 +€48.77

*price indicative

RS Stock No.:
313-558
Mfr. Part No.:
D481MCS30V/2-001
Manufacturer:
HOBUT
Find similar products by selecting one or more attributes.
Select all

Brand

HOBUT

Current Type

DC

Product Type

Analogue Voltmeter

Cutout Height

45mm

Cutout Width

45mm

Standards/Approvals

IEC

Maximum Operating Temperature

40°C

Series

D48

COO (Country of Origin):
GB

DC Voltage and Current Meters


90° scale arc

Accuracy class 1.5; BS89 and IEC51

Flame retardant case to UL94V0

Fitted with mounting brackets

Operating temperature range -25 → +40°C

Terminal covers available separately

48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters

Note

All ammeters are shunt operated and an appropriate 75mV shunt (no. 257-307 typically) must be ordered separately for each meter; the meters cannot be used without them

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy