CEWE Instruments Digital Panel Voltmeter, Analogue Display, 68 mm, 68 mm
- RS Stock No.:
- 559-670
- Mfr. Part No.:
- CW0000008609
- Manufacturer:
- CEWE Instruments
Subtotal (1 unit)*
€25.96
(exc. VAT)
€31.93
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.96 |
*price indicative
- RS Stock No.:
- 559-670
- Mfr. Part No.:
- CW0000008609
- Manufacturer:
- CEWE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEWE Instruments | |
| Product Type | Digital Panel Voltmeter | |
| Display Type | Analogue | |
| Cutout Height | 68mm | |
| Cutout Width | 68mm | |
| Depth | 64mm | |
| Standards/Approvals | RoHS | |
| Maximum Measurement | 250 V | |
| Select all | ||
|---|---|---|
Brand CEWE Instruments | ||
Product Type Digital Panel Voltmeter | ||
Display Type Analogue | ||
Cutout Height 68mm | ||
Cutout Width 68mm | ||
Depth 64mm | ||
Standards/Approvals RoHS | ||
Maximum Measurement 250 V | ||
- COO (Country of Origin):
- IT
Related links
- CEWE Instruments Digital Panel Voltmeter 68 mm, 68 mm
- CEWE Instruments Voltmeter 68 mm, 68 mm
- Trumeter APM Series Digital Voltmeter DC 68 mm, 68 mm
- Trumeter APM Series Digital Voltmeter AC/DC 68 mm, 68 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter AC 68 mm
- HOBUT D72 Series Analogue Voltmeter AC 68 mm
- Lascar Digital Voltmeter DC 33 mm, 68 mm
- Red Lion CUB5 Series Digital Voltmeter DC 33 mm, 68 mm
