Sifam Tinsley Analogue Voltmeter DC, 59 mm, 76 mm
- RS Stock No.:
- 196-8446
- Mfr. Part No.:
- IS 11007
- Manufacturer:
- Sifam Tinsley
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€45.65
(exc. VAT)
€56.15
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €45.65 | - |
| 5 - 9 | €44.23 | 3% |
| 10 + | €43.26 | 5% |
*price indicative
- RS Stock No.:
- 196-8446
- Mfr. Part No.:
- IS 11007
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Analogue Voltmeter | |
| Current Type | DC | |
| Cutout Height | 59mm | |
| Cutout Width | 76mm | |
| Depth | 30.5mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | BS89, IEC 51, EN60 051, ANSI C39.1 | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Analogue Voltmeter | ||
Current Type DC | ||
Cutout Height 59mm | ||
Cutout Width 76mm | ||
Depth 30.5mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals BS89, IEC 51, EN60 051, ANSI C39.1 | ||
- COO (Country of Origin):
- GB

Presentor Range DC Meters
Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)
Moving Coil DC Meters
Standards
BS89, IEC51, EN60051
Related links
- Sifam Tinsley Analogue Voltmeter DC 76 mm
- Sifam Tinsley Analogue Voltmeter AC 76 mm
- Sifam Tinsley Analogue Voltmeter DC 124 mm
- Sifam Tinsley Analogue Voltmeter DC 94 mm
- Sifam Tinsley Analogue Voltmeter DC 43 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter DC 68 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter DC 45 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter DC 92 mm
