Sifam Tinsley Analogue Voltmeter AC, 59 mm, 76 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€60.96

(exc. VAT)

€74.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€60.96
5 - 9€59.08
10 +€57.79

*price indicative

RS Stock No.:
201-0324
Mfr. Part No.:
IS 11179
Manufacturer:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Current Type

AC

Product Type

Analogue Voltmeter

Cutout Height

59mm

Cutout Width

76mm

Standards/Approvals

IEC 268-17

Maximum Operating Temperature

55°C

COO (Country of Origin):
GB

Standard Range AL 19, 29 & 39W Series


Performance based on BS6840:Part 17:1991 & IEC 268-17:1990, which cover dynamic characteristics, frequency response, harmonic distortion, input impedance and temperature range

Calibrated for use with a 3.6kΩ resistor 4VU above the scale marking so that reference deflection (0VU) is produced by a signal 4VU above 1mW in 600Ω (1.228V)

Transparent acrylic front and polystyrene (SAN) rear body moulding with various bezels available separately

Taut band core magnet movement housed in a 26mm diameter barrel occupies minimum behind panel space

Rear zero adjustment screw

Connections via 6mm tag terminals (High Specification - M4 bolt terminals)

Meters do not suffer from calibration interference when mounted on ferrous panels

Black ABS front and behind panel mounting bezels, supplied separately

Dual meter scale indicates -20 to 3dB and 0 to 100%

Rear mounting 12V bulb top-lighting assemblies are available for rear mounted meters

Operating temperature range –25 to +55°C

Panel cut-out for barrel Ø 27mm, fixing stud size M2.5 x 10mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy