Sifam Tinsley Analogue Voltmeter DC, 72 mm, 94 mm
- RS Stock No.:
- 196-8525
- Mfr. Part No.:
- IS 11015
- Manufacturer:
- Sifam Tinsley
Subtotal (1 unit)*
€53.38
(exc. VAT)
€65.66
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.38 |
*price indicative
- RS Stock No.:
- 196-8525
- Mfr. Part No.:
- IS 11015
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Analogue Voltmeter | |
| Current Type | DC | |
| Cutout Height | 72mm | |
| Cutout Width | 94mm | |
| Depth | 30.2mm | |
| Standards/Approvals | EN60 051, BS89, ANSI C39.1, IEC 51 | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Analogue Voltmeter | ||
Current Type DC | ||
Cutout Height 72mm | ||
Cutout Width 94mm | ||
Depth 30.2mm | ||
Standards/Approvals EN60 051, BS89, ANSI C39.1, IEC 51 | ||
Maximum Operating Temperature 55°C | ||
- COO (Country of Origin):
- GB

Presentor Range DC Meters
Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)
Moving Coil DC Meters
Standards
BS89, IEC51, EN60051
Related links
- Sifam Tinsley Analogue Voltmeter DC 94 mm
- Sifam Tinsley AL39W Series Analogue Voltmeter AC 94 mm
- Sifam Tinsley Analogue Voltmeter DC 124 mm
- Sifam Tinsley Analogue Voltmeter DC 76 mm
- Sifam Tinsley Analogue Voltmeter DC 43 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter DC 68 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter DC 45 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter DC 92 mm
