Socomec 192 g Series Analogue Voltmeter AC, 72 mm, 76 mm
- RS Stock No.:
- 221-0238
- Mfr. Part No.:
- 192G2104
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€86.38
(exc. VAT)
€106.25
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.38 |
*price indicative
- RS Stock No.:
- 221-0238
- Mfr. Part No.:
- 192G2104
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Current Type | AC | |
| Product Type | Analogue Voltmeter | |
| Cutout Height | 72mm | |
| Cutout Width | 76mm | |
| Depth | 56mm | |
| Standards/Approvals | No | |
| Series | 192 g | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Current Type AC | ||
Product Type Analogue Voltmeter | ||
Cutout Height 72mm | ||
Cutout Width 76mm | ||
Depth 56mm | ||
Standards/Approvals No | ||
Series 192 g | ||
- COO (Country of Origin):
- ES
The Socomec ferromagnetic voltmeters measure the AC voltage of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum value voltage measured is 250 V.
Pointer deflection 90°
Operating frequency 45/65 Hz
Connection screw or fast-on lugs
Related links
- Socomec 192 g Series Analogue Voltmeter AC 72 mm
- Socomec 192 g Series Analogue Voltmeter AC 77 mm
- Socomec 192 g Series Analogue Voltmeter DC 72 mm
- Socomec 192 g Series Analogue Voltmeter DC 72 mm
- Socomec 192 g Series Analogue Voltmeter AC 48 mm
- Socomec 192 g Series Analogue Voltmeter AC 96 mm
- Socomec 192 g Series Analogue Voltmeter AC 102 mm
- Socomec 179 g Series Analogue Voltmeter AC 72 mm
