Socomec 179 g Series Analogue Voltmeter AC, 72 mm, 72 mm

Subtotal (1 unit)*

€204.97

(exc. VAT)

€252.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€204.97

*price indicative

RS Stock No.:
253-3601
Mfr. Part No.:
179G3201
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Current Type

AC

Product Type

Analogue Voltmeter

Cutout Height

72mm

Cutout Width

72mm

Standards/Approvals

IEC 60947-3, BS 5448, NF EN 60051-1, UL 60947-4-1, BS 89, VDE 0410, DIN 43780, NF C 42-010, IEC 60051-1, IEC 60414

Series

179 g

COO (Country of Origin):
ES
The Socomec panel mounted switchable analogue voltmeter comes with sequence meter. For three-phase networks, direct 500 V connection.

90° pointer deflection

6-position switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy