Socomec 192 g Series Analogue Voltmeter DC, 48 mm, 48 mm
- RS Stock No.:
- 221-0241
- Mfr. Part No.:
- 192G5013
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€113.89
(exc. VAT)
€140.08
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.89 |
*price indicative
- RS Stock No.:
- 221-0241
- Mfr. Part No.:
- 192G5013
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Current Type | DC | |
| Product Type | Analogue Voltmeter | |
| Cutout Height | 48mm | |
| Cutout Width | 48mm | |
| Depth | 34.5mm | |
| Standards/Approvals | No | |
| Series | 192 g | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Current Type DC | ||
Product Type Analogue Voltmeter | ||
Cutout Height 48mm | ||
Cutout Width 48mm | ||
Depth 34.5mm | ||
Standards/Approvals No | ||
Series 192 g | ||
- COO (Country of Origin):
- ES
The Socomec magnetic-electric voltmeters measure the DC voltage on any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum value measured is 40 V.
Pointer deflection 90°
Connection screw or fast-on lugs
Interchangeable guided dial
Any voltage above 600 V requires a voltage divider
Related links
- Socomec 192 g Series Analogue Voltmeter DC 48 mm
- Socomec 192 g Series Analogue Voltmeter DC 72 mm
- Socomec 192 g Series Analogue Voltmeter AC 48 mm
- Socomec 192 g Series Analogue Voltmeter DC 72 mm
- Socomec 192 g Series Analogue Voltmeter DC 96 mm
- Socomec 192 g Series Analogue Voltmeter AC 72 mm
- Socomec 192 g Series Analogue Voltmeter AC 76 mm
- Socomec 192 g Series Analogue Voltmeter AC 102 mm
