Murata Digital Panel Voltmeter DC, LCD Display 3.5-Digits, 22.4 mm, 35.1 mm
- RS Stock No.:
- 230-7909
- Mfr. Part No.:
- DMS-20LCD-0-DCM-C
- Manufacturer:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-7909
- Mfr. Part No.:
- DMS-20LCD-0-DCM-C
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Digital Panel Voltmeter | |
| Current Type | DC | |
| Display Type | LCD | |
| Number of Digits | 3.5 | |
| Cutout Height | 22.4 mm | |
| Cutout Width | 35.1 mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Digital Panel Voltmeter | ||
Current Type DC | ||
Display Type LCD | ||
Number of Digits 3.5 | ||
Cutout Height 22.4 mm | ||
Cutout Width 35.1 mm | ||
RoHS Status: Exempt
The Murata digital panel meter has a LCD display type. 3.5 display digit number and self-powered LCD digital DC voltage monitor has a +6.50 to +18.00Vdc input voltage.
Operating temperature(degC) 0℃ to 60℃
Humidity 0% to 85%
Accuracy +/-0.01V
Case Material ABS
Configurable DPM No
Related links
- Murata Digital Panel Voltmeter DC 22.4 mm, 35.1 mm
- Murata DMS-20PC Series Digital Panel Voltmeter DC 35.1 mm
- Murata Power Solutions Digital Voltmeter DC, LCD Display 3.5-Digits ±0.01 %
- Murata DMS-20LCD-4/20 Series Digital Panel Voltmeter DC 35.1 mm
- Murata DMS-20PC-1-DCM-C Series Digital Panel Voltmeter DC 35.1 mm
- Murata DMS-20PC-1-LM Series Digital Panel Voltmeter AC 35.1 mm
- Murata Power Solutions DMS-20LCD Series Digital Voltmeter DC 21.29 mm, 33.93 mm
- Murata Power Solutions DMS-20LCD Series Digital Voltmeter DC 33.93 mm
