RS PRO Digital Voltmeter DC, LED Display 5-Digits 1 %, 45 mm, 45 mm
- RS Stock No.:
- 233-7808
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€71.29
(exc. VAT)
€87.69
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.29 |
*price indicative
- RS Stock No.:
- 233-7808
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Type | DC | |
| Product Type | Digital Voltmeter | |
| Number of Digits | 5 | |
| Display Type | LED | |
| Cutout Height | 45mm | |
| Cutout Width | 45mm | |
| Depth | 32mm | |
| Digit Height | 85mm | |
| Meter Accuracy | 1 % | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Type DC | ||
Product Type Digital Voltmeter | ||
Number of Digits 5 | ||
Display Type LED | ||
Cutout Height 45mm | ||
Cutout Width 45mm | ||
Depth 32mm | ||
Digit Height 85mm | ||
Meter Accuracy 1 % | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Battery Fuel-Gauge Digital Voltmeter
RS PRO is proud to introduce this high-quality battery fuel gauge designed for measuring the remaining power in a battery by monitoring the voltage change of the device. It also has a multi-function programmable, resettable hour meter to monitor maintenance time or hire period. An LED indicates time-up and a 5V output can be used for time-up signalling. It is suitable for most lead-acid, GEL, LiFE-PO4, AGM batteries and you can also choose different voltage types.
The 5 bar LED screen shows the battery level, the resolution: 20% for each LED segment. The battery indicator provides 9 selectable types of discharge curves, programmable high and low voltage warnings, three-level backlight settings, user-off, and has an IP65 surface waterproof design to adapt to the harsh external environment.
Features and Benefits
Mechanical Specification
Electrical Specification
Applications
Related links
- RS PRO Digital Voltmeter DC 61 mm, 61 mm
- Baumer PA419 Series Digital Voltmeter DC 45 mm, 92 mm
- Red Lion PAXLA Series Digital Voltmeter DC 49.5 mm, 96.5 mm
- RS PRO Digital Voltmeter DC 39 mm, 43 mm
- RS PRO Digital Voltmeter DC 27.1 mm, 32 mm
- Lascar DPM 125 RS Series Digital Voltmeter DC 22.2 mm, 45 mm
- Lascar DPM Series Digital Voltmeter DC 22.2 mm, 45 mm
- Lascar EM Series Digital Voltmeter DC, LED Display 3.5-Digits ±1 %
