Murata Power Solutions DMS-20PC Series Digital Voltmeter DC, 21.29 mm, 33.93 mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€56.81

(exc. VAT)

€69.88

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 28 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4€56.81-
5 - 9€54.543%
10 +€53.406%

*price indicative

RS Stock No.:
254-9131
Mfr. Part No.:
DMS-20PC-3-DCM-C
Manufacturer:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

Digital Voltmeter

Current Type

DC

Battery Voltage

5V

Cutout Height

21.29mm

Cutout Width

33.93mm

Depth

24.4mm

Maximum Operating Temperature

60°C

Standards/Approvals

No

Series

DMS-20PC

9.4mm 3.5 Digit, DC Voltage Monitor


Self-powered; two connections required

Ideal replacement for analogue panel meter

Reverse polarity protected

Rugged ABS case

Low power consumption

LED/LCD DIN Case Size 9.4 to 14.2mm Digit Height


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy