HOBUT PD7 Series Analogue Voltmeter DC, 72 mm, 72 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€62.22

(exc. VAT)

€76.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€62.22
5 - 9€60.35
10 +€58.98

*price indicative

RS Stock No.:
315-9470
Mfr. Part No.:
PD721MCS100V/2-001
Manufacturer:
HOBUT
Find similar products by selecting one or more attributes.
Select all

Brand

HOBUT

Product Type

Analogue Voltmeter

Current Type

DC

Cutout Height

72mm

Cutout Width

72mm

Standards/Approvals

CE, ISO 9001, UKAS

Maximum Operating Temperature

40°C

Series

PD7

COO (Country of Origin):
GB

Horizontal Scale DC Meters


Accuracy class 1.5, to BS89/IEC51

Ammeter till 50A are for use without shunt

Ammeter 100A (stock no. 315-9521) needs a 100A shunt (stock no. 313-788)

Ammeter 300A (stock no. 315-9537) needs a 300A shunt (stock no. 313-794)

Integral scales

Flame retardant case to UL94V0

Full scale defection 0 to 75mV

Operating temperature range –25 to +40° C

72mm high x 72mm wide, panel cut-out 56mm diameter (suitable cutters stock nos. 511-487 and 615-113 )

U-clamp and 4 pin M3 fixing methods supplied including anti-rotation pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy