Sifam Tinsley Sigma Series Analogue Voltmeter AC, 45 mm, 45 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
886-1853
Mfr. Part No.:
EQ44-V65X2N1CAW0ST
Manufacturer:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Current Type

AC

Product Type

Analogue Voltmeter

Cutout Height

45mm

Cutout Width

45mm

Depth

54mm

Standards/Approvals

EMC, CE, EC

Maximum Operating Temperature

55°C

Series

Sigma

Non Compliant

COO (Country of Origin):
IN

Sigma Series DE Panel Meter


These Sigma Series of DE moving iron panel meters are housed in moulded polycarbonate cases and are suitable for the measurement of AC currents for a frequency range of 15-400Hz and voltages in the frequency range of 15-100Hz.

Available in variety of sizes for both Ammeters & Voltmeters

Scale interchangeability

Near linear scale

Glass filled polycarbonate housing

Knife edge pointer

Easily replace able glass and bezel

Sifam Tinsley Moving Iron Panel Meters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy