Entel 16 Channel Waterproof Walkie Talkies
- RS Stock No.:
- 180-2378
- Mfr. Part No.:
- DX446E
- Manufacturer:
- Entel
Subtotal (1 unit)*
€265.91
(exc. VAT)
€327.07
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 18 May 2026
- Plus 3 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €265.91 |
*price indicative
- RS Stock No.:
- 180-2378
- Mfr. Part No.:
- DX446E
- Manufacturer:
- Entel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entel | |
| Product Type | Walkie Talkies | |
| Radio Style | Handheld | |
| Number of Channels | 16 | |
| Operating Frequency | 446, 446.2MHz | |
| LCD Display | Yes | |
| Waterproof | Yes | |
| VOX | Yes | |
| Noise Cancelling Technology | Yes | |
| Earpiece Socket | Yes | |
| Charging Indicator | Yes | |
| Range | 16 km | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Entel | ||
Product Type Walkie Talkies | ||
Radio Style Handheld | ||
Number of Channels 16 | ||
Operating Frequency 446, 446.2MHz | ||
LCD Display Yes | ||
Waterproof Yes | ||
VOX Yes | ||
Noise Cancelling Technology Yes | ||
Earpiece Socket Yes | ||
Charging Indicator Yes | ||
Range 16 km | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- PH
Entel Walkie Talkies & 2 Way Radios
The Entel DX400 series is a 16 channel, handheld waterproof device. It is lightweight, ultra-compact dual-mode (analogue and digital), walkie-talkie and 2-way radio. This device has the latest DMR digital technology combined with Entel audio tailoring to ensure the best possible range and clarity.
Features and Benefits:
• 2 watts of audio, loudest in class
• Audio accessory optimization
• Bluetooth V4.0
• Compact and rugged
• Digital and analogue modes
• Enhanced privacy as standard
• Extensive contact list
• Greater data capability
• High contrast white on black OLED display
• Outstanding range performance
• Simple end-user programmer app
• Software upgradable for extra features/ updates
• Superior battery endurance
• Two-slot simplex operation
Applications:
• Concerts and festivals
• Emergency services
• Military
• Outdoor sporting events
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IP68 rated
Related links
- Kenwood TK-3501 16 Channel Waterproof Walkie Talkies
- Entel 64 Channel Waterproof Walkie Talkies
- Motorola Talkabout T82 Extreme 16 Channel Waterproof Walkie Talkies
- Entel DT953 64 Channel Waterproof Walkie Talkies
- Motorola Talkabout T62 16 Channel Waterproof Walkie Talkies
- Motorola T92 H2O 16 Channel Waterproof Walkie Talkies
- Kenwood TK-3701D 48 Channel Waterproof Walkie Talkies
- Motorola XT185 16 Channel Waterproof Two-Way Radio