Siemens SIMBOX XL Series Steel Wall Box, IP30 x 364 mm
- RS Stock No.:
- 116-441
- Mfr. Part No.:
- 8GB5236-4KM01
- Manufacturer:
- Siemens
Subtotal (1 pack of 12 units)*
€2,360.81
(exc. VAT)
€2,903.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,360.81 | €196.734 |
*price indicative
- RS Stock No.:
- 116-441
- Mfr. Part No.:
- 8GB5236-4KM01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP30 | |
| Mounting plate | No | |
| Colour | White | |
| External Width | 364mm | |
| Series | SIMBOX XL | |
| Standards/Approvals | WEEE, RoHS Directive Since: 15.05.2012, RoHS, REACH, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP30 | ||
Mounting plate No | ||
Colour White | ||
External Width 364mm | ||
Series SIMBOX XL | ||
Standards/Approvals WEEE, RoHS Directive Since: 15.05.2012, RoHS, REACH, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Simbox XL wall box can accommodate up to 36 MW 12 units. It can be flush mounted.
IP30 protection
EAC certification
Related links
- Siemens SIMBOX XL Series Steel Wall Box, IP30 x 364 mm
- Siemens SIMBOX XL Series Steel Wall Box 749 mm x 364 mm x 88 mm
- Siemens SIMBOX XL Series Plastic Wall Box 624 mm x 364 mm x 88 mm
- Siemens SIMBOX XL Series Plastic Wall Box 749 mm x 364 mm x 88 mm
- Siemens SIMBOX XL Series Steel Wall Box 400 mm x 341 mm x 88 mm
- Siemens SIMBOX XL Series Steel Wall Box ATEX 525 mm x 341 mm x 102 mm
- Siemens SIMBOX XL Series Steel Wall Box, IP30 x 341 mm x 70 mm
- Siemens SIMBOX XL Series Steel Wall Box IECEx 525 mm x 341 mm x 102 mm
